Image is representational - see mfr. specs

1.5P 15POS WTB CABLE HOUSING WITH LATCH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
1.5P 15POS WTB CABLE HOUSING WITH LATCH
Search Keywords: 123803125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2380312-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Positions:
    15
  • Insulation Resistance:
    1000 MΩ
  • Housing Entry Configuration:
    Both Ends Closed
  • Termination Resistance:
    20 mΩ
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Size:
    30 – 24 AWG, .05 – .2 mm²
  • Mating Retention:
    With
  • Connector & Housing Type:
    Receptacle
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    3 A
  • Number of Rows:
    1
  • Strain Relief:
    Without
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Packaging Method:
    Bag & Box
  • Housing Material:
    66 Nylon
  • Operating Voltage:
    50 V
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Panel Mount Feature:
    Without
  • Packaging Quantity:
    20000
  • Connector Product Type:
    Housing
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$3.21
10,000
$1.64
15,000
$1.12
20,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!