- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 1-2379991-3
TE Connectivity / AMP Brand
1-2379991-3
The 1-2379991-3 is a single-ended, shielded HVA280 plug cable assembly rated for 600 VDC automotive applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2379991-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Cable Assembly Type: | HVA280 Pigtail |
| Cable Assembly Length: | 5 m |