- Home ›
- All Products›
- 1-2378187-1
1-2378187-1
TE Connectivity / AMP Brand
10POS,HYBRID,HDR ASSY,180DEG,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10POS,HYBRID,HDR ASSY,180DEG,COD A
Search Keywords: 123781871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2378187-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:10
-
Contact Mating Area Plating Material:Silver
-
Operating Temperature Range:-40 – 140 °C
-
Packaging Type:Tray
-
Sealable:Yes
-
Number of Rows:2
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Centerline (Pitch):6 mm
-
PCB Mount Retention:With
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):20 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
21
$14.06
42
$10.54
63
$9.84
84 +
$9.64
Click for Quote
Log in
to unlock special pricing