- Home ›
- All Products›
- 1-2377481-1
TE Connectivity / AMP Brand
1-2377481-1
18POS,TAB1.5X0.64,HDR ASSY,180DEG,COD A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2377481-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Contact Current Rating (Max):10 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Number of Positions:18
-
Contact Type:Tab
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:With
-
Operating Temperature Range:-40 – 140 °C
-
Packaging Type:Tray
-
Header Type:Fully Shrouded
-
Number of Rows:2
-
Sealable:Yes
-
Mating Alignment:With
-
Primary Product Color:Black
-
Centerline (Pitch):6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Silver
-
Connector Mounting Type:Panel Mount