- Home ›
- All Products›
- 1-2375951-2
TE Connectivity / AMP Brand
1-2375951-2
DYNAMIC D1000 SLIM TAB HSG 2P X KEY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DYNAMIC D1000 SLIM TAB HSG 2P X KEY
Search Keywords: 123759512
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2375951-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Connector & Housing Type: | Plug |
| Primary Product Color: | Black |
| Connector System: | Wire-to-Wire |
| Termination Method to Wire & Cable: | Crimp |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Sealable: | No |
| Connector & Contact Terminates To: | Wire & Cable |
| Number of Positions: | 2 |
| Connector Product Type: | Housing |
| Contact Current Rating (Max): | 8.3 A |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Circuit Application: | Power & Signal |
| Centerline (Pitch): | .106 in, 2.7 mm |
| Number of Rows: | 1 |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2375951-2 RoHS compliant?
Yes, 1-2375951-2 is RoHS compliant.
What is the lead time for 1-2375951-2?
The standard lead time for 1-2375951-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
2,000
$0.3788
4,000
$0.2331
6,000
$0.1846
8,000 +
$0.1809
Click for Quote
Log in
to unlock special pricing