- Home ›
- All Products›
- 1-2375948-2
1-2375948-2
TE Connectivity / AMP Brand
DYNAMIC D1000 SLIM REC HSG 2P X KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1000 SLIM REC HSG 2P X KEY
Search Keywords: 123759482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2375948-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):8.3 A
-
Primary Product Color:Black
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:2
-
Centerline (Pitch):.106 in, 2.7 mm
-
Sealable:No
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.4454
4,000
$0.2741
6,000
$0.2170
8,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing