- Home ›
- All Products›
- 1-2375558-7
1-2375558-7
TE Connectivity / AMP Brand
EP3.96 Potted header ,7p selective
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP3.96 Potted header ,7p selective
Search Keywords: 123755587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2375558-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):12.3 A
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Product Type:Housing Assembly
-
Primary Product Color:Natural
-
Sealable:No
-
Mating Retention:With
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
600
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
600
$0.3765
1,200
$0.3597
3,000
$0.3443
5,400
$0.3301
7,800
$0.3293
10,200
$0.3284
15,000
$0.3213
25,200 +
$0.2748
Click for Quote
Log in
to unlock special pricing