- Home ›
- All Products›
- 1-2375239-1
1-2375239-1
TE Connectivity / AMP Brand
11P Unshrouded Header Full Pin,GWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
11P Unshrouded Header Full Pin,GWT
Search Keywords: 123752391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2375239-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Sealable:No
-
Primary Product Color:Natural
-
Connector Product Type:Housing Assembly
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Number of Positions:11
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Current Rating (Max):12.3 A
-
Number of Rows:1
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.6476
250
$0.5431
700
$0.5262
1,400
$0.5026
2,800
$0.4743
5,600
$0.4613
7,700
$0.4490
15,400 +
$0.4431
Click for Quote
Log in
to unlock special pricing