- Home ›
- All Products›
- 1-2372488-7
1-2372488-7
TE Connectivity / AMP Brand
D1100 HDR ASSY H 34P XBLACK PRE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
D1100 HDR ASSY H 34P XBLACK PRE-TIN
Search Keywords: 123724887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2372488-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Contact Layout:Matrix
-
Number of Columns:13
-
Packaging Quantity:13
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Insertion Force Type:Normal
-
Mating Retention Type:Locking Lance
-
Mating Retention:With
-
Connector Mounting Type:Board Mount
-
Contact Retention Type within Housing:Locking Hook
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:Polyester GF
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Rating:Recognized
-
Connector Product Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Halogen Free:No
-
Shielded:No
-
Sealable:No
-
Number of Rows:2
-
Connector & Housing Type:Plug
-
Housing Color:Black
-
PCB Mount Retention Type:Retention Leg
-
PCB Mount Alignment:With
-
Number of Positions:34
-
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment Type:Boardlock
-
Contact Underplating Material:Copper
-
Contact Current Rating (Max):3 A
-
Mating Alignment Type:Keyed
-
Contact Retention Within Housing:With
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tube
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
Contact Mating Area Plating Material:Tin
-
CSA Rating:LR 7189
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
Order Increment:
13
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
130
$23.71
260
$12.55
390
$8.83
520 +
$8.66
Click for Quote
Log in
to unlock special pricing