- Home ›
- All Products›
- 1-2368394-6
1-2368394-6
TE Connectivity / AMP Brand
31POS,HYBRID,REC HSG ASSY,SLD,COD E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
31POS,HYBRID,REC HSG ASSY,SLD,COD E
Search Keywords: 123683946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2368394-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):25 A, 45 A
-
Number of Positions:31
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Voltage:36 VDC
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT GF
-
Cable Exit Angle:90°
-
Blank Cavity Position:0
-
Circuit Application:Power & Signal
-
Product Length:125 mm
-
Mating Alignment:With
-
Primary Product Color:Violet
-
Primary Locking Feature:Contact Retainer
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:2.8 mm, 5.8 mm
-
Packaging Quantity:44
-
Centerline (Pitch):5.5 mm, 9 mm
-
Connector System:Wire-to-Wire
-
Contact Size:2.8mm
-
Serviceable:Yes
-
Packaging Method:Standard
-
Connector Height:45.93 mm
-
Sealable:Yes
-
Product Width:47.1 mm
-
Degree of Protection:IP67 , IP69K
-
Connector Shape:Rectangular
-
Number of Rows:2 , 3
-
Agency/Standard:LV214
-
Operating Temperature (Max):120 °C, 248 °F
-
Row-to-Row Spacing:5 mm, 9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
55
$18.76
110
$11.54
165
$9.14
220 +
$8.95
Click for Quote
Log in
to unlock special pricing