- Home ›
- All Products›
- 1-2367198-3
1-2367198-3
TE Connectivity / AMP Brand
1.0 WTB HOUSING WITH LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.0 WTB HOUSING WITH LATCH
Search Keywords: 123671983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2367198-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Contact Current Rating (Max):2 A
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Circuit Application:Signal
-
Number of Positions:13
-
Packaging Quantity:2000
-
Mating Retention:With
-
Connector Product Type:Housing
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Packaging Method:Bag
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Connector & Housing Type:Plug , Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5600
9 Weeks
can ship
8/17/26