- Home ›
- All Products›
- 1-2367196-4
1-2367196-4
TE Connectivity / AMP Brand
1.0mm WTB RIGHT ANGLE TYPE WITH LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0mm WTB RIGHT ANGLE TYPE WITH LATCH
Search Keywords: 123671964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2367196-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2100 -
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Polarization
-
Operating Voltage:50 VAC
-
Primary Product Color:Black
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
Housing Material:Halogen Free Plastic
-
Circuit Application:Signal
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:14
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Packaging Quantity:2100
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.039 in, 1 mm
-
Number of Rows:1
-
Sealable:No
-
Contact Current Rating (Max):2 A
-
Packaging Type:Tape & Reel
-
PCB Mount Retention:With
-
Applied Pressure:Standard
-
PCB Mount Alignment:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,250
$3.88
10,500
$1.98
15,750
$1.35
21,000 +
$1.32
Click for Quote
Log in
to unlock special pricing