- Home ›
- All Products›
- 1-2366619-3
1-2366619-3
TE Connectivity / AMP Brand
62POS,HYBRID,REC HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
62POS,HYBRID,REC HSG ASSY,SLD,COD A
Search Keywords: 123666193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2366619-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Primary Locking Feature:Contact Retainer
-
Number of Rows:3 , 4
-
Mating Tab Width:1.6 mm, 2.8 mm
-
Packaging Quantity:44
-
Cable Exit Angle:90°
-
Centerline (Pitch):.21 in, 4 mm, 5.5 mm
-
Operating Voltage:36 VDC
-
Number of Positions:62
-
Sealable:Yes
-
Product Length:125 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Degree of Protection:IP67 , IP69K
-
Packaging Method:Standard
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Width:47.1 mm
-
Connector & Housing Type:Receptacle
-
Row-to-Row Spacing:4 mm
-
Contact Current Rating (Max):15 A, 25 A
-
Agency/Standard:LV214
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:45.93 mm
-
Housing Material:PBT GF
-
Contact Size:1.5K , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
55
$18.99
110
$11.68
165
$9.25
220 +
$9.07
Click for Quote
Log in
to unlock special pricing