- Home ›
- All Products›
- 1-2366515-8
1-2366515-8
TE Connectivity / AMP Brand
DYNAMIC D1000 SLIM REC HSG 8P X KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D1000 SLIM REC HSG 8P X KEY
Search Keywords: 123665158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2366515-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Connector System:Wire-to-Wire
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Positions:8
-
Number of Rows:3
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.079 in, 2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.106 in, 2.7 mm
-
Contact Current Rating (Max):7 A
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,150
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/7/26