- Home ›
- All Products›
- 1-2364689-3
1-2364689-3
TE Connectivity / AMP Brand
AVH22 FLT SS MT R+P GRN 12V26A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AVH22 FLT SS MT R+P GRN 12V26A
Search Keywords: 123646893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2364689-3
-
Alias/AKA:AVH22MSSFE16122604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting Angle:Vertical Right Angle
-
Attachment Method:Screw-On
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Copper Alloy
-
Actuator Profile:Flush
-
Bushing Thread Size:M22 x 1
-
Case Material:Stainless Steel
-
Tactile:Yes
-
Actuator Color:Silver
-
Dust Proof:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Ganged:No
-
Snap Action:Without
-
Process Sealed:No
-
Detent Style:Audible
-
Oil-Tight:No
-
Temperature Rating:Standard
-
Bushing Style:Threaded
-
Low Profile:Yes
-
Seal Type:Rubber O-Ring
-
Illuminated:Yes
-
Termination Type:Wire Lugs
-
ESD Grounding Terminal:Without
-
Actuator Style:Flush
-
Packaging Method:Loose Piece
-
Operating Function:Momentary
-
Switch Type:Pushbutton
-
Actuator Material:Steel
-
IP Rating:IP67
-
Bushing Diameter:.87 in, 22 mm
-
Actuator Force:205 – 510 g, 7.2 – 18 oz
-
Cap Diameter:.7 in, 17.75 mm
-
Panel Cutout Size:.87 in, 22.2 mm
-
Bushing Length:.68 in, 17.3 mm
-
Type of Contact:1 NO & 1 NC
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$46.21
25
$46.09
50
$28.37
75
$22.46
100 +
$22.01
Click for Quote
Log in
to unlock special pricing