Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-2364687-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

AVH22 FLT SS MT RNG GRN 24V26A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AVH22 FLT SS MT RNG GRN 24V26A
Search Keywords: 123646875
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-2364687-5
  • Alias/AKA:
    AVH22MSSFE6242604
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Actuator Material:
    Steel
  • Oil-Tight:
    No
  • Low Profile:
    Yes
  • Snap Action:
    Without
  • Switch Type:
    Pushbutton
  • Case Material:
    Stainless Steel
  • Process Sealed:
    No
  • Actuator Style:
    Flush
  • Tactile:
    Yes
  • Detent Style:
    Audible
  • Mounting Angle:
    Vertical Right Angle
  • Support Bracket:
    Without
  • Contact Base Material:
    Copper Alloy
  • Dust Proof:
    Yes
  • ESD Grounding Terminal:
    Without
  • Actuator Profile:
    Flush
  • Bushing Thread Size:
    M22 x 1
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Seal Type:
    Rubber O-Ring
  • Actuator Color:
    Silver
  • Switch Contact Plating Material:
    Silver
  • Termination Type:
    Wire Lugs
  • Illuminated:
    Yes
  • Ganged:
    No
  • Temperature Rating:
    Standard
  • Packaging Method:
    Loose Piece
  • Attachment Method:
    Screw-On
  • Operating Function:
    Momentary
  • Bushing Style:
    Threaded
  • IP Rating:
    IP67
  • Bushing Length:
    .68 in, 17.3 mm
  • Bushing Diameter:
    .87 in, 22 mm
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Panel Cutout Size:
    .87 in, 22.2 mm
  • Cap Diameter:
    .7 in, 17.75 mm
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
€44.699
5
€44.034
10
€43.378
25
€42.734
50
€26.302
75
€20.810
100 +
€20.394
Click for Quote
Log in to unlock special pricing