- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2364574-7
1-2364574-7
TE Connectivity / AMP Brand
The 1-2364574-7 is a momentary, anti-vandal pushbutton switch featuring a 25mm stainless steel bushing, a 26A current rating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 1-2364574-7 is a momentary, anti-vandal pushbutton switch featuring a 25mm stainless steel bushing, a 26A current rating, and a blue illuminated power symbol.
Search Keywords: 123645747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2364574-7
-
Alias/AKA:AVH19MSFP7121604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Flush
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$33.44
25
$33.35
50
$20.52
75
$16.25
100 +
$15.92
Click for Quote
Log in
to unlock special pricing