- Home ›
- All Products›
- 1-2364570-2
TE Connectivity / AMP Brand
1-2364570-2
AVH19 FLT SS LK RNG YLW 24V16A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AVH19 FLT SS LK RNG YLW 24V16A
Search Keywords: 123645702
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2364570-2 |
| Alias/AKA: | AVH19LSFE5241604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
10 |
| Configuration (Pole-Throw): | Single Pole - Double Throw |
| Ganged: | No |
| Temperature Rating: | Standard |
| Actuator Material: | Steel |
| Switch Type: | Pushbutton |
| Low Profile: | Yes |
| Actuator Profile: | Flush |
| Case Material: | Stainless Steel |
| Tactile: | Yes |
| Switch Contact Plating Material: | Silver |
| Snap Action: | Without |
| Oil-Tight: | No |
| Mounting Angle: | Vertical Right Angle |
| Dust Proof: | Yes |
| Packaging Method: | Loose Piece |
| Process Sealed: | No |
| Actuator Style: | Flush |
| Support Bracket: | Without |
| Operating Function: | On On |
| ESD Grounding Terminal: | Without |
| Detent Style: | Audible |
| Contact Base Material: | Copper Alloy |
| Bushing Style: | Threaded |
| Termination Type: | Wire Lugs |
| Illuminated: | Yes |
| Bushing Thread Size: | M19 x 1 |
| Seal Type: | Rubber O-Ring |
| Attachment Method: | Screw-On |
| Actuator Color: | Silver |
| IP Rating: | IP67 |
| Bushing Diameter: | .75 in, 19 mm |
| Cap Diameter: | .61 in, 15.6 mm |
| Bushing Length: | .61 in, 15.6 mm |
| Panel Cutout Size: | .75 (Diameter) in, 19 (Diameter) mm |
| Actuator Force: | 205 – 510 g, 7.2 – 18 oz |
| Type of Contact: | 1 NO & 1 NC |
| Number of Actuators: | Single |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2364570-2 RoHS compliant?
Yes, 1-2364570-2 is RoHS compliant.
What is the lead time for 1-2364570-2?
The standard lead time for 1-2364570-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$32.11
50
$19.76
75
$15.64
100 +
$15.33
Click for Quote
Log in
to unlock special pricing