- Home ›
- All Products›
- 1-2363929-3
1-2363929-3
TE Connectivity / AMP Brand
LUMAWISE N Bracket Mount Rotate Recpt 7P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LUMAWISE N Bracket Mount Rotate Recpt 7P
Search Keywords: 123639293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2363929-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Wire Size:14 – 18 AWG
-
Connector System:Wire-to-Component
-
Lighting Connector Features Included:Rotatable
-
Sealable:Yes
-
UL File Number:UL 773
-
Lighting Product Type:Shorting Cap
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):15 A
-
Agency/Standard:ANSI
-
Operating Temperature Range:-40 – 85 °C
-
Operating Voltage:480 VAC
-
Number of Positions:7
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$42.63
10
$42.53
25
$42.42
54
$42.31
108
$22.40
162
$15.76
216 +
$15.45
Click for Quote
Log in
to unlock special pricing