- Home ›
- All Products›
- 1-2363638-5
1-2363638-5
TE Connectivity / AMP Brand
Recept, LUMAWISE Endurance S2,Zhaga,Dots
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Recept, LUMAWISE Endurance S2,Zhaga,Dots
Search Keywords: 123636385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2363638-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Dust Sealing Level:6
-
Sealable:Yes
-
Housing Color:Black
-
Agency/Standard:Zhaga
-
Product Diameter:36.5 mm
-
Lighting Product Type:Connector
-
Contact Current Rating (Max):1.5 A
-
Product Height:27.4 mm
-
IP Water Sealing Level:6
-
Number of Positions:4
-
Lighting Connector Features Included:Keyed , Not Vented
-
Operating Temperature Range:-40 – 90 °C, -40 – 190 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$8.48
200
$5.22
300
$4.13
400 +
$4.05
Click for Quote
Log in
to unlock special pricing