- Home ›
- All Products›
- 1-2362375-4
1-2362375-4
TE Connectivity / AMP Brand
PCIE GEN4, 164POS ,15u" ,DIP ,2.3mm TAIL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCIE GEN4, 164POS ,15u" ,DIP ,2.3mm TAIL
Search Keywords: 123623754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2362375-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
PCI Generation:4
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):1 mm
-
Number of Positions:164
-
Contact Current Rating (Max):1.1 A
-
Termination Post & Tail Length:2.3 mm
-
Connector Width:8.8 mm
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 85 °C
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:15 µin
-
Connector Height:11.25 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,200
$14.07
2,400
$7.18
3,600
$4.89
4,800 +
$4.79
Click for Quote
Log in
to unlock special pricing