- Home ›
- All Products›
- 1-2362375-2
1-2362375-2
TE Connectivity / AMP Brand
PCIE GEN4, 64POS ,15u" ,DIP ,2.3mm TAIL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCIE GEN4, 64POS ,15u" ,DIP ,2.3mm TAIL
Search Keywords: 123623752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2362375-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:11.25 mm
-
Connector Width:8.8 mm
-
Contact Mating Area Plating Material Thickness:15 µin
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Centerline (Pitch):1 mm
-
Operating Temperature Range:-40 – 85 °C
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.1 A
-
Number of Positions:64
-
PCI Generation:4
-
Termination Post & Tail Length:2.3 mm
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,200
$12.22
2,400
$6.24
3,600
$4.25
4,800 +
$4.16
Click for Quote
Log in
to unlock special pricing