Image is representational - see mfr. specs

Low Profile Slimline SAS 8X V/T REC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Low Profile Slimline SAS 8X V/T REC
Search Keywords: 123599925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2359992-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Connector System:
    Cable-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • Connector Mates With:
    Cable Plug Assembly
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    74
  • Contact Current Rating (Max):
    .5 A
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Base Material:
    Copper Alloy
  • Contact Underplating Material:
    Nickel
  • Number of Rows:
    2
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Centerline (Pitch):
    .023 in, .6 mm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1,125
$30.70
2,250
$15.68
3,375
$10.68
4,500 +
$10.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!