- Home ›
- All Products›
- 1-2359422-1
1-2359422-1
TE Connectivity / AMP Brand
NECTOR T, PANEL SOCKET, CRIMP, Key-A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR T, PANEL SOCKET, CRIMP, Key-A
Search Keywords: 123594221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2359422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Bag
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Connector Mounting Type:Panel Mount
-
Contact Type:Socket
-
Contact Current Rating (Max):25 A
-
Circuit Application:Power
-
Number of Positions:3
-
Lighting Connector Style:Receptacle
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Straight
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,291
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$5.45
250
$5.43
500
$5.42
1,250
$5.41
2,500
$2.86
3,750
$1.96
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing