- Home ›
- All Products›
- 1-2351965-2
1-2351965-2
TE Connectivity / AMP Brand
Dynamic D8000 HDR ASSY 2PX BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Dynamic D8000 HDR ASSY 2PX BLK
Search Keywords: 123519652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2351965-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:Without
-
Sealable:No
-
Number of Rows:1
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Housing Material:PA 9T
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
PCB Mount Retention Type:Retention Leg
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):90 A
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Circuit Application:Power
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Silver
-
Packaging Type:Box , Tray
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Horizontal
-
Centerline (Pitch):.961 in, 24.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
24
$17.87
48
$13.40
72
$12.51
96 +
$12.26
Click for Quote
Log in
to unlock special pricing