- Home ›
- All Products›
- 1-2350514-6
1-2350514-6
TE Connectivity / AMP Brand
16POS TB HDR 90 DEG, PITCH 3.5 &TL 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16POS TB HDR 90 DEG, PITCH 3.5 &TL 3.5mm
Search Keywords: 123505146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350514-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Housing Material:PA 66
-
Contact Base Material:Brass
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):10 A
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Number of Positions:16
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.137 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
You may purchase all in-stock quantity of 98
Stock lot only:
98
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
24 Weeks
can ship
11/16/26