- Home ›
- All Products›
- 1-2350514-2
1-2350514-2
TE Connectivity / AMP Brand
12POS TB HDR 90 DEG, PITCH 3.5 &TL 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS TB HDR 90 DEG, PITCH 3.5 &TL 3.5mm
Search Keywords: 123505142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350514-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
400 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Contact Current Rating (Max):10 A
-
Terminal Block Connector Type:Header
-
Number of Positions:12
-
Number of Rows:1
-
Housing Material:PA 66
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.137 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
600
$3.70
1,200
$1.96
1,800
$1.38
2,400 +
$1.35
Click for Quote
Log in
to unlock special pricing