- Home ›
- All Products›
- 1-2350513-5
1-2350513-5
TE Connectivity / AMP Brand
15POS TB HDR 90 DEG, PITCH 5.0 &TL 4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15POS TB HDR 90 DEG, PITCH 5.0 &TL 4.5mm
Search Keywords: 123505135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350513-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):16 A
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Contact Base Material:Brass
-
Header Type:Fully Shrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:15
-
Housing Material:PA 66
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
Primary Product Color:Green
-
Product Orientation:Right Angle
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
720
$4.25
1,440
$2.25
2,160
$1.58
2,880 +
$1.55
Click for Quote
Log in
to unlock special pricing