- Home ›
- All Products›
- 1-2350398-6
1-2350398-6
TE Connectivity / AMP Brand
16 POS SPRING TB PLUG , PITCH 3.50
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16 POS SPRING TB PLUG , PITCH 3.50
Search Keywords: 123503986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350398-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Packaging Method:Box
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):8 A
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Number of Positions:16
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Plug
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.137 in, 3.5 mm
-
Wire Size:24 – 16 AWG, .05 – 1.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Angle:180°
-
Product Orientation:Vertical
-
Primary Product Color:Green
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Wire Entry Location:Top
-
Operating Voltage:150 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,436
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$20.02
250
$19.97
500
$19.92
840
$19.87
1,680
$10.15
2,520
$6.91
3,360 +
$6.77
Click for Quote
Log in
to unlock special pricing