Image is representational - see mfr. specs

MINI IO CONN Cat5e FI 2x2 AWG24/26 T I

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
MINI IO CONN Cat5e FI 2x2 AWG24/26 T I
Search Keywords: 123503041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2350304-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Modular Connector Style:
    Plug
  • Shield Material:
    Stainless Steel
  • Shielded:
    Yes
  • Contact Current Rating (Max):
    .5 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment Type:
    Keyed
  • Number of Loaded Positions:
    4
  • Housing Material:
    PA 4T GF30
  • Performance Category:
    Cat 5e
  • Mating Alignment:
    With
  • Connector Contact Density:
    High
  • Packaging Method:
    Carton
  • Number of Positions:
    8
  • Port Matrix Configuration:
    1 x 1
  • Modular Jacks & Plugs Products:
    Industrial Mini I/O
  • Packaging Quantity:
    60
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Connector System:
    Cable-to-Board , Cable-to-Cable
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Field Serviceable:
    Yes
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
90
$74.56
180
$39.35
270
$27.06
360 +
$26.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!