- Home ›
- All Products›
- 1-2350224-9
1-2350224-9
TE Connectivity / AMP Brand
SGI 2.0 Plug Housing, 9 Position, Key A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SGI 2.0 Plug Housing, 9 Position, Key A
Search Keywords: 123502249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350224-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Contact Type:Receptacle
-
Number of Rows:1
-
Centerline (Pitch):.079 in, 2 mm
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Signal Positions:9
-
Insertion Force:4.9 Newton
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:9
-
Circuit Application:Signal
-
Housing Material:PA GF
-
Sealable:No
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):2.5 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,368
Ships today, if you order in
You may purchase all in-stock quantity of 2,368
Stock lot only:
2368
MOQ for In Stock Qty:
51000
MOQ for out of Stock Qty:
51000
24 Weeks
can ship
10/28/26