- Home ›
- All Products›
- 1-2350224-6
1-2350224-6
TE Connectivity / AMP Brand
SGI 2.0 Plug Housing, 6 Position, Key A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SGI 2.0 Plug Housing, 6 Position, Key A
Search Keywords: 123502246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350224-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Connector System:Wire-to-Board
-
Number of Signal Positions:6
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Material:PA GF
-
Number of Positions:6
-
Sealable:No
-
Insertion Force:4.9 Newton
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Type:Receptacle
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):2.5 A
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7800
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
7,800
$0.1637
15,600
$0.1007
23,400
$0.0797
31,200 +
$0.0781
Click for Quote
Log in
to unlock special pricing