Image is representational - see mfr. specs

SGI 2.0 Plug Housing, 5 Position, Key A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SGI 2.0 Plug Housing, 5 Position, Key A
Search Keywords: 123502245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2350224-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2800
  • Insertion Force:
    4.9 Newton
  • Connector & Housing Type:
    Plug
  • Contact Type:
    Receptacle
  • Number of Positions:
    5
  • Housing Material:
    PA GF
  • Sealable:
    No
  • Contact Current Rating (Max):
    2.5 A
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    5
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .079 in, 2 mm
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7700
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
7,700
$0.1665
15,400
$0.1024
23,100
$0.0811
30,800 +
$0.0795
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!