- Home ›
- All Products›
- 1-2349949-6
1-2349949-6
TE Connectivity / AMP Brand
D1200D REC HSG 12P X BLACK PA9T GF33
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D1200D REC HSG 12P X BLACK PA9T GF33
Search Keywords: 123499496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2349949-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Positions:12
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Sealable:No
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
800
$0.9087
1,600
$0.5592
2,400
$0.4427
3,200 +
$0.4338
Click for Quote
Log in
to unlock special pricing