- Home ›
- All Products›
- 1-2348456-2
1-2348456-2
TE Connectivity / AMP Brand
DYNAMIC 1200S HDR ASSY V 2P X BLACK TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200S HDR ASSY V 2P X BLACK TIN
Search Keywords: 123484562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2348456-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
Mating Alignment:With
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):5 A
-
Number of Rows:1
-
PCB Mount Retention:With
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Housing Material:Polyester GF
-
PCB Mount Retention Type:Retention Leg
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Centerline (Pitch):.099 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Packaging Type:Box , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
763
29 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
763
$1.172
1,525
$0.721
2,288
$0.571
3,050 +
$0.560
Click for Quote
Log in
to unlock special pricing