Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2348455-3

DYNAMIC 1200D HDR ASSY H 6P XBLACK TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC 1200D HDR ASSY H 6P XBLACK TIN
Search Keywords: 123484553
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2348455-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Number of Rows: 2
PCB Mount Retention: With
Mating Retention: With
Contact Current Rating (Max): 5 A
UL Flammability Rating: UL 94V-0
PCB Mount Alignment: Without
Mating Alignment: With
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Mating Alignment Type: Keyed
Housing Material: Polyester GF
Sealable: No
Termination Method to Printed Circuit Board: Through Hole - Solder
Number of Positions: 6
PCB Mount Retention Type: Retention Leg
PCB Connector Assembly Type: PCB Mount Header
PCB Mount Orientation: Horizontal
Contact Mating Area Plating Material Finish: Matte
Packaging Type: Tube
Primary Product Color: Black
Centerline (Pitch): .099 in, 2.5 mm
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Power & Signal
Header Type: Fully Shrouded
Contact Type: Pin
Contact Mating Area Plating Material Thickness: 80 µin, 2 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2348455-3 RoHS compliant?
Yes, 1-2348455-3 is RoHS compliant.
What is the lead time for 1-2348455-3?
The standard lead time for 1-2348455-3 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
460
Order Increment:
46
33 Weeks can ship 6/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
460
$2.28
920
$1.41
1,380
$1.12
1,840 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!