- Home ›
- All Products›
- 1-2347005-6
1-2347005-6
TE Connectivity / AMP Brand
D2950 HDR H STD 6POS 1ROW TRAY AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D2950 HDR H STD 6POS 1ROW TRAY AU
Search Keywords: 123470056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2347005-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Number of Rows:1
-
Contact Current Rating (Max):10.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Number of Positions:6
-
Operating Temperature Range:-55 – 120 °C, -67 – 248 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Agency/Standard:UL
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
60
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
60
$6.30
120
$4.72
180
$4.41
240 +
$4.32
Click for Quote
Log in
to unlock special pricing