- Home ›
- All Products›
- 1-2347005-5
1-2347005-5
TE Connectivity / AMP Brand
D2950 HDR H STD 5POS 1ROW TRAY AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D2950 HDR H STD 5POS 1ROW TRAY AU
Search Keywords: 123470055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2347005-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Contact Current Rating (Max):11.25 A
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Operating Temperature Range:-55 – 120 °C, -67 – 248 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Operating Voltage:300 VAC
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
70
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
70
$5.59
140
$4.19
210
$3.91
280 +
$3.84
Click for Quote
Log in
to unlock special pricing