- Home ›
- All Products›
- 1-2347004-5
1-2347004-5
TE Connectivity / AMP Brand
D2950 REC REV 5POS 1ROW TRAY AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D2950 REC REV 5POS 1ROW TRAY AU
Search Keywords: 123470045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2347004-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Number of Rows:1
-
Connector System:Cable-to-Board
-
Number of Positions:5
-
Terminal Block Connector Type:Receptacle
-
Contact Current Rating (Max):11.25 A
-
Operating Temperature Range:-55 – 120 °C, -67 – 248 °F
-
Wire Size:22 – 14 AWG, .33 – 2.08 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Agency/Standard:UL
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Wire Entry Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
54
$8.09
108
$6.07
162
$5.66
216 +
$5.55
Click for Quote
Log in
to unlock special pricing