- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2342084-6
1-2342084-6
TE Connectivity / AMP Brand
16POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Search Keywords: 123420846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342084-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$112.74
10
$112.46
25
$112.18
50
$111.89
100
$59.06
150
$40.62
200 +
$39.80
Click for Quote
Log in
to unlock special pricing