- Home ›
- All Products›
- 1-2342084-0
TE Connectivity / AMP Brand
1-2342084-0
10POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2342084-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | IT |
Supplier's Standard Package:
|
100 |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 15 A |
| Housing Material: | High Temperature Polyamide |
| Number of Positions: | 10 |
| Wire Protection: | With |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material: | Tin |
| Terminal Block Connector Type: | Header |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Method: | Box |
| Number of Rows: | 1 |
| Contact Base Material: | Copper Magnesium |
| Header Type: | Fully Shrouded |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Black |
| Termination Post & Tail Length: | .102 in, 2.6 mm |
| Stacking Configuration: | Side Stackable |
| Product Orientation: | Vertical |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Operating Voltage: | 300 VAC |