- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2342082-7
1-2342082-7
TE Connectivity / AMP Brand
17POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
17POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Search Keywords: 123420827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342082-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$119.79
10
$119.48
25
$119.19
50
$118.89
100
$62.75
150
$43.16
200 +
$42.29
Click for Quote
Log in
to unlock special pricing