- Home ›
- All Products›
- 1-2342079-0
1-2342079-0
TE Connectivity / AMP Brand
10POS HDR 90 DEG,HT,5.00MM PITCH,TL2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS HDR 90 DEG,HT,5.00MM PITCH,TL2.6MM
Search Keywords: 123420790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342079-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Polyamide
-
Packaging Method:Box
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Contact Base Material:Copper Magnesium
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Stacking Configuration:Side Stackable
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Primary Product Color:Black
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$68.56
200
$36.19
300
$24.89
400 +
$24.39
Click for Quote
Log in
to unlock special pricing