- Home ›
- All Products›
- 1-2342076-0
1-2342076-0
TE Connectivity / AMP Brand
10POS HDR 90 DEG,HT,3.5MM PITCH,TL1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS HDR 90 DEG,HT,3.5MM PITCH,TL1.9MM
Search Keywords: 123420760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342076-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Number of Positions:10
-
Number of Rows:1
-
Contact Current Rating (Max):11 A
-
Housing Material:High Temperature Polyamide
-
Packaging Method:Box
-
Contact Base Material:Copper Magnesium
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.075 in, 1.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$58.35
200
$30.80
300
$21.18
400 +
$20.76
Click for Quote
Log in
to unlock special pricing