- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2342071-7
1-2342071-7
TE Connectivity / AMP Brand
17POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
17POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Search Keywords: 123420717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342071-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$101.95
10
$101.69
25
$101.44
50
$101.18
100
$53.41
150
$36.73
200 +
$36.00
Click for Quote
Log in
to unlock special pricing