- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2342071-0
1-2342071-0
TE Connectivity / AMP Brand
10POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Search Keywords: 123420710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342071-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$59.97
25
$59.82
50
$59.67
100
$59.52
200
$31.42
300
$21.60
400 +
$21.18
Click for Quote
Log in
to unlock special pricing