- Home ›
- All Products›
- 1-2341421-5
1-2341421-5
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN
Search Keywords: 123414215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2341421-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Mating Retention:With
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Housing Material:Polyester GF
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Retention Leg
-
Number of Positions:10
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Alignment Type:Keyed
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
Packaging Type:Tube
-
Contact Mating Area Plating Material Finish:Matte
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
37
Order Increment:
37
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
37
$3.66
74
$3.48
148
$3.31
296 +
$3.14
Click for Quote
Log in
to unlock special pricing