- Home ›
- All Products›
- 1-2338495-3
1-2338495-3
TE Connectivity / AMP Brand
CAGE ASSEMBLY, 1 LP PER PORT, 1X4, OSFP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, 1 LP PER PORT, 1X4, OSFP
Search Keywords: 123384953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2338495-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Cage Type:Ganged
-
Form Factor:OSFP
-
Port Matrix Configuration:1 x 4
-
Sealable:No
-
Connector System:Cable-to-Board
-
Included Lightpipe:Yes
-
Number of Lightpipes:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Product Type:Cage Assembly
-
PCB Mounting Style:Through Hole - Press-Fit
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
4
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
600
$124.51
1,200
$63.59
1,800
$43.29
2,400 +
$42.42
Click for Quote
Log in
to unlock special pricing