- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2337216-2
1-2337216-2
TE Connectivity / AMP Brand
RAIN-SKIRT, LUMAWISE ENDURANCE S, LT GRY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RAIN-SKIRT, LUMAWISE ENDURANCE S, LT GRY
Search Keywords: 123372162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2337216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Color:Gray
-
Product Height:18.4 mm
-
Number of Positions:1
-
Connector Diameter:80 mm
-
Lighting Product Type:Accessory
-
Agency & Standard:None
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
125
$3.02
250
$2.27
375
$2.12
500 +
$2.07
Click for Quote
Log in
to unlock special pricing