- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2337216-1
1-2337216-1
TE Connectivity / AMP Brand
RAIN-SKIRT, LUMAWISE ENDURANCE S, BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RAIN-SKIRT, LUMAWISE ENDURANCE S, BLACK
Search Keywords: 123372161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2337216-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Agency & Standard:None
-
Keyed:No
-
Lighting Product Type:Accessory
-
Sealable:No
-
Number of Positions:1
-
Housing Color:Black
-
Connector Diameter:80 mm
-
Product Height:18.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$3.93
500
$2.42
750
$1.91
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing